Add To Favorites
Product Overview
Digi-Key Part Number 1462-RCJ-32234-CHP
Quantity Available 46.200
Can ship immediately
Manufacturer

Manufacturer Part Number

RCJ-32234

Description CONN RCA JACK MONO 3.2MM R/A
Expanded Description 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RCJ-32yyy
RoHS Information RCJ-32 Series Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series RCJ
Packaging ? Bulk ?
Part Status Active
Connector Type Phono (RCA) Jack
Gender Female
Signal Lines Mono
Industry Recognized Mating Diameter 3.20mm ID, 9.00mm OD (RCA)
Actual Diameter -
Number of Positions/Contacts 3 Sets of 2 Conductors, 6 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Through Hole, Right Angle
Termination Solder
Shielding Unshielded
Features Board Lock
Insulation Color Red, White, Yellow
Voltage - Rated -
Current Rating -
Mating Length/Depth -
Contact Material - Plating Silver
Body Material Brass
Body Color Silver, Black
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material Brass
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -20°C ~ 85°C
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CP-1445-ND RCJ-32234 CUI Inc. Bulk ? 3.460 - Immediate
17,78000 1
You May Also Be Interested In
  • RCJ-034 - CUI Inc. | CP-1415-ND DigiKey Electronics
  • RCJ-034
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM PNL MT
  • Unit Price 10,22000
  • CP-1415-ND
Additional Resources
Standard Package ? 2.100

13:44:41 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
2.100 7,56700 15.890,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback