Add To Favorites
Product Overview
Digi-Key Part Number 102-2941-ND
Quantity Available 484
Can ship immediately
Manufacturer

Manufacturer Part Number

PYB30-Q24-D15

Description DC/DC CONVERTER +/-15V 30W
Expanded Description Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PYB30
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 1A, 1A
Power (Watts) - Manufacture Series 30W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Through Hole
Package / Case 7-DIP Module
Size / Dimension 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names 102-2941
PYB30Q24D15

21:44:34 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 277,20000 277,20
5 275,07200 1.375,36
10 272,94400 2.729,44
25 268,67960 6.716,99
50 255,88500 12.794,25
100 234,56160 23.456,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback