Add To Favorites
Product Overview
Digi-Key Part Number 102-2898-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PYB10-Q24-S15

Description DC/DC CONVERTER 15V 10W
Expanded Description Isolated Module DC DC Converter 1 Output 15V 667mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PYB10
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 667mA
Power (Watts) - Manufacture Series 10W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OVP, SCP
Mounting Type Through Hole
Package / Case 6-DIP Module, 5 Leads
Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Operating Temperature -40°C ~ 85°C
Efficiency 87%
 
You May Also Be Interested In
  • IL2405S - XP Power | 1470-1488-5-ND DigiKey Electronics
  • IL2405S
  • XP Power
  • DC/DC CONVERTER 5V 2W
  • Unit Price 49,35000
  • 1470-1488-5-ND
Additional Resources
Standard Package ? 42
Other Names 102-2898
PYB10Q24S15

08:43:53 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 165,89000 165,89
5 164,61800 823,09
10 163,33400 1.633,34
25 160,78240 4.019,56
50 153,12600 7.656,30
100 140,36550 14.036,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback