Add To Favorites
Product Overview
Digi-Key Part Number 102-2807-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

PQMC1-D12-D5-S

Description DC/DC CONVERTER +/-5V 1W
Expanded Description Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 9V - 18V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PQMC1-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 100mA, 100mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 105°C
Efficiency 77%
Mounting Type Through Hole
Package / Case 8-SIP Module, 7 Leads
Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 22
Other Names 102-2807
PQMC1D12D5S

05:58:56 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 77,07000 77,07
5 76,45400 382,27
10 75,87300 758,73
25 74,70400 1.867,60
50 72,37020 3.618,51
100 65,36600 6.536,60
250 64,19868 16.049,67
500 63,03150 31.515,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback