• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 102-3343-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PQM1-S5-S5-M-TR

Description DC/DC CONVERTER 5V 1W
Expanded Description Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PQM1-M Series
Product Training Modules Low Power DC-DC Converters
Thermal Management of Power Supplies
RoHS Information PQM-1-M Series Cert of Compliance
3D Model PQM1-S5-S5-M-TR
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PQM1-M
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 5.25V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 72%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 6 Leads, Gull Wing
Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
 
You May Also Be Interested In
  • CRD16RM0AB - C&K | CKN6177-ND DigiKey Electronics
  • CRD16RM0AB
  • C&K
  • SWITCH ROTARY DIP HEX 0.40VA 20V
  • Unit Price 41,23000
  • CKN6177-ND
Additional Resources
Standard Package ? 1
Other Names 102-3343-1

20:03:04 3-27-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-3343-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 44,68800
Send Feedback