Add To Favorites
Product Overview
Digi-Key Part Number 102-2883-ND
Quantity Available 393
Can ship immediately
Manufacturer

Manufacturer Part Number

PQD6-Q24-D12-D

Description DC/DC CONVERTER +/-12V 250MA 6W
Expanded Description Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PQD6-D
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 250mA, 250mA
Power (Watts) - Manufacture Series 6W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 87%
Mounting Type Through Hole
Package / Case 5-DIP Module
Size / Dimension 1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm)
 
Additional Resources
Standard Package ? 57
Other Names 102-2883
PQD6Q24D12D

22:34:19 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 250,25000 250,25
5 248,33200 1.241,66
10 246,40000 2.464,00
25 242,55000 6.063,75
50 231,00000 11.550,00
100 211,75000 21.175,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback