Add To Favorites
Product Overview
Digi-Key Part Number CP-070BHPJCT-ND
Quantity Available 1.626
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-070BH-SMT-TR

Description CONN PWR JACK 2.5X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-070BH-SMT
RoHS Information PJ-070BH-SMT Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-070BH-SMT-TR
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount
Mounting Feature -
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 24VDC
Current Rating 5A
Mating Length/Depth 0.350" (8.90mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
Mating Products
  • PP3-002B - CUI Inc. | CP3-1001-ND DigiKey Electronics
  • PP3-002B
  • CUI Inc.
  • CONN PWR PLUG 2.5X5.5MM SOLDER
  • Unit Price 7,28000
  • CP3-1001-ND
You May Also Be Interested In
  • PP3-002B - CUI Inc. | CP3-1001-ND DigiKey Electronics
  • PP3-002B
  • CUI Inc.
  • CONN PWR PLUG 2.5X5.5MM SOLDER
  • Unit Price 7,28000
  • CP3-1001-ND
Additional Resources
Standard Package ? 1
Other Names CP-070BHPJCT

17:27:00 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,34000 11,34
10 10,26200 102,62
25 9,63480 240,87
50 9,21480 460,74
100 8,79620 879,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-070BHPJTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 7,99680
  • Digi-Reel® ? : CP-070BHPJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.626 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback