Add To Favorites
Product Overview
Digi-Key Part Number CP-044B-ND
Quantity Available 2.379
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-044B

Description CONN PWR JACK 2.5X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-044B
RoHS Information PJ-044B Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-044B
PCN Design/Specification Multiple Devices Plating 19/Sep/2014
Catalog Page 484 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.078" (2.00mm ID), 0.256" (6.50mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole
Mounting Feature -
Termination Solder Eyelet(s)
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 2.5A
Mating Length/Depth 0.354" (9.00mm)
Contact Material - Plating Tin
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
Mating Products
  • PP3-002B - CUI Inc. | CP3-1001-ND DigiKey Electronics
  • PP3-002B
  • CUI Inc.
  • CONN PWR PLUG 2.5X5.5MM SOLDER
  • Unit Price 7,28000
  • CP3-1001-ND
You May Also Be Interested In
  • PJ-202B - CUI Inc. | CP-202B-ND DigiKey Electronics
  • PJ-202B
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 4,20000
  • CP-202B-ND
  • PJ-044A - CUI Inc. | CP-044A-ND DigiKey Electronics
  • PJ-044A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 4,97000
  • CP-044A-ND
  • PJ-044BH - CUI Inc. | CP-044BH-ND DigiKey Electronics
  • PJ-044BH
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 5,25000
  • CP-044BH-ND
  • PJ-065A - CUI Inc. | CP-065A-ND DigiKey Electronics
  • PJ-065A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 14,77000
  • CP-065A-ND
Additional Resources
Standard Package ? 500
Other Names 045-1171R
CP-044B
PJ044B

15:59:48 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,97000 4,97
10 4,66200 46,62
25 4,19720 104,93
50 3,72960 186,48
100 3,57420 357,42
250 3,26340 815,85
500 3,10800 1.554,00
1.000 2,56410 2.564,10
2.500 2,33100 5.827,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback