Add To Favorites
Product Overview
Digi-Key Part Number CP-043-ND
Quantity Available 1.350
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-043

Description CONN PWR JACK 1.7X4MM SOLDER
Expanded Description Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-043
RoHS Information PJ-043 Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-043
PCN Design/Specification Multiple Devices Plating 19/Sep/2014
Catalog Page 483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2
Actual Diameter 0.065" (1.65mm ID), 0.173" (4.40mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Panel Mount
Mounting Feature -
Termination Solder Eyelet(s)
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 16VDC
Current Rating 2.5A
Mating Length/Depth 0.374" (9.50mm)
Contact Material - Plating Tin
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
You May Also Be Interested In
  • PP-013 - CUI Inc. | CP-013-ND DigiKey Electronics
  • PP-013
  • CUI Inc.
  • CONN PWR PLUG 1.7X4MM SOLDER
  • Unit Price 6,51000
  • CP-013-ND
  • PP-014 - CUI Inc. | CP-014-ND DigiKey Electronics
  • PP-014
  • CUI Inc.
  • CONN PWR PLUG 1.7X4.75MM SLDR
  • Unit Price 6,51000
  • CP-014-ND
  • PJ-043H - CUI Inc. | CP-043H-ND DigiKey Electronics
  • PJ-043H
  • CUI Inc.
  • CONN PWR JACK 1.7X4MM SOLDER
  • Unit Price 5,18000
  • CP-043H-ND
Additional Resources
Standard Package ? 3.000
Other Names 045-1168R
CP-043
PJ043

14:49:43 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,97000 4,97
10 4,66200 46,62
25 4,19720 104,93
50 3,72960 186,48
100 3,57420 357,42
250 3,26340 815,85
500 3,10800 1.554,00
1.000 2,56410 2.564,10
2.500 2,33100 5.827,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback