Add To Favorites
Product Overview
Digi-Key Part Number CP-038A-ND
Quantity Available 3.805
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-038A

Description CONN PWR JACK 2X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-038A
RoHS Information PJ-038A Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-038A
PCN Design/Specification Multiple Devices Plating 19/Sep/2014
Catalog Page 483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter 0.078" (2.00mm ID), 0.244" (6.20mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Eyelet(s)
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 24VDC
Current Rating 2.5A
Mating Length/Depth 0.354" (9.00mm)
Contact Material - Plating Tin
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
You May Also Be Interested In
  • PJ-010A - CUI Inc. | CP-010A-ND DigiKey Electronics
  • PJ-010A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 4,20000
  • CP-010A-ND
  • PJ-065A - CUI Inc. | CP-065A-ND DigiKey Electronics
  • PJ-065A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 14,77000
  • CP-065A-ND
Additional Resources
Standard Package ? 500
Other Names 045-1152R
CP-038A
PJ038A

21:52:01 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,76000 4,76
10 4,47300 44,73
25 4,02640 100,66
50 3,57840 178,92
100 3,42930 342,93
250 3,13124 782,81
500 2,98200 1.491,00
1.000 2,46015 2.460,15
2.500 2,23650 5.591,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback