Add To Favorites
Product Overview
Digi-Key Part Number CP-032AH-ND
Quantity Available 3.312
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-032AH

Description CONN PWR JACK 2X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-032AH
RoHS Information PJ-032AH Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-032AH
Catalog Page 483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter 0.078" (2.00mm ID), 0.256" (6.50mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole
Mounting Feature -
Termination Solder Eyelet(s)
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 24VDC
Current Rating 5A
Mating Length/Depth 0.354" (9.00mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
You May Also Be Interested In
  • PJ-002A - CUI Inc. | CP-002A-ND DigiKey Electronics
  • PJ-002A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 4,20000
  • CP-002A-ND
  • PJ-028AH - CUI Inc. | CP-028AH-ND DigiKey Electronics
  • PJ-028AH
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM KINKED PIN
  • Unit Price 6,02000
  • CP-028AH-ND
  • PJ-032A - CUI Inc. | CP-032A-ND DigiKey Electronics
  • PJ-032A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 4,97000
  • CP-032A-ND
  • PJ-060A - CUI Inc. | CP-060A-ND DigiKey Electronics
  • PJ-060A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 5,81000
  • CP-060A-ND
Additional Resources
Standard Package ? 500
Other Names 045-1134R
CP-032AH
PJ032AH

04:40:53 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,53000 5,53
10 5,16600 51,66
25 4,65080 116,27
50 4,13280 206,64
100 3,96060 396,06
250 3,61620 904,05
500 3,44400 1.722,00
1.000 2,84130 2.841,30
2.500 2,58300 6.457,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback