Add To Favorites
Product Overview
Digi-Key Part Number CP-029PJCT-ND
Quantity Available 2.163
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-029-SMT-TR

Description CONN PWR JACK 0.9X3.2MM SOLDER
Expanded Description Power Barrel Connector Jack 0.90mm ID (0.035"), 3.20mm OD (0.126") Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-029-SMT
RoHS Information PJ-029-SMT Cert of Compliance
Featured Product SMT DC Power Jacks
Interconnect Solutions
3D Model PJ-029-SMT
Catalog Page 480 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 0.90mm ID (0.035"), 3.20mm OD (0.126")
Actual Diameter 0.031" (0.80mm ID), 0.132" (3.35mm OD)
Number of Positions/Contacts 3 Conductors, 3 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Shielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 2.5A
Mating Length/Depth 0.276" (7.00mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
You May Also Be Interested In
  • PP-017 - CUI Inc. | CP-017-ND DigiKey Electronics
  • PP-017
  • CUI Inc.
  • CONN PWR PLUG 0.9X3.2MM SOLDER
  • Unit Price 8,46000
  • CP-017-ND
Additional Resources
Standard Package ? 1
Other Names 045-1071R
CP-029PJCT

09:32:04 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,56000 6,56
10 5,79500 57,95
25 5,45400 136,35
50 5,22540 261,27
100 4,99920 499,92
250 4,54444 1.136,11
500 4,08998 2.044,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-029PJTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,30504
  • Digi-Reel® ? : CP-029PJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.163 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback