Add To Favorites
Product Overview
Digi-Key Part Number CP-010AH-ND
Quantity Available 3.866
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-010AH

Description CONN PWR JACK 2X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-010AH
RoHS Information PJ-010AH Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-010AH
Catalog Page 483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter 0.078" (2.00mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Eyelet(s)
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 24VDC
Current Rating 5A
Mating Length/Depth 0.287" (7.30mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
You May Also Be Interested In
  • PJ-010A - CUI Inc. | CP-010A-ND DigiKey Electronics
  • PJ-010A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 4,20000
  • CP-010A-ND
  • PJ-202AH - CUI Inc. | CP-202AH-ND DigiKey Electronics
  • PJ-202AH
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM KINKED PIN
  • Unit Price 5,18000
  • CP-202AH-ND
  • PP3-002A - CUI Inc. | CP3-1000-ND DigiKey Electronics
  • PP3-002A
  • CUI Inc.
  • CONN PWR PLUG 2.1X5.5MM SOLDER
  • Unit Price 7,28000
  • CP3-1000-ND
  • PJ-065A - CUI Inc. | CP-065A-ND DigiKey Electronics
  • PJ-065A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 14,77000
  • CP-065A-ND
Additional Resources
Standard Package ? 500
Other Names 045-0846R
CP-010AH
PJ010AH

16:35:55 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,25000 5,25
10 4,93500 49,35
25 4,44080 111,02
50 3,94800 197,40
100 3,78350 378,35
250 3,45464 863,66
500 3,29000 1.645,00
1.000 2,71425 2.714,25
2.500 2,46750 6.168,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback