Add To Favorites
Product Overview
Digi-Key Part Number CP-008B-ND
Quantity Available 1.802
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-008B

Description CONN PWR JACK 2.5X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-008B
RoHS Information PJ-008B Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-008B
PCN Design/Specification Multiple Devices Plating 19/Sep/2014
Catalog Page 483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID), 0.224" (5.70mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Panel Mount
Mounting Feature -
Termination Solder Eyelet(s)
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 24VDC
Current Rating 2.5A
Mating Length/Depth 0.354" (9.00mm)
Contact Material - Plating Tin
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
Mating Products
  • PP3-002B - CUI Inc. | CP3-1001-ND DigiKey Electronics
  • PP3-002B
  • CUI Inc.
  • CONN PWR PLUG 2.5X5.5MM SOLDER
  • Unit Price 7,33000
  • CP3-1001-ND
Additional Resources
Standard Package ? 500
Other Names CP-008B

00:28:11 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,50000 5,50
10 4,81500 48,15
25 4,53440 113,36
50 4,34560 217,28
100 4,15670 415,67
250 3,77880 944,70
500 3,40092 1.700,46
1.000 3,02304 3.023,04
2.500 2,73963 6.849,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback