Add To Favorites
Product Overview
Digi-Key Part Number 102-2774-ND
Quantity Available 1.363
Can ship immediately
Manufacturer

Manufacturer Part Number

PEM1-S5-S12-S

Description CONVERT DC/DC 1W 12V 83MA OUT
Expanded Description Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PEM1-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 83mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 80%
Mounting Type Through Hole
Package / Case 7-SIP Module, 4 Leads
Size / Dimension 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
 
Additional Resources
Standard Package ? 25
Other Names 102-2774
PEM1S5S12S

07:36:37 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,44000 34,44
5 33,93600 169,68
10 33,43900 334,39
25 32,45480 811,37
50 31,47200 1.573,60
100 30,48850 3.048,85
250 29,50500 7.376,25
500 27,53800 13.769,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback