Add To Favorites
Product Overview
Digi-Key Part Number 102-3031-5-ND
Quantity Available 344
Can ship immediately
Manufacturer

Manufacturer Part Number

PEM1-S5-D24-S

Description DC DC CONVERTER +/-24V 1W
Expanded Description Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PEM1-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 24V
Voltage - Output 2 -24V
Voltage - Output 3 -
Current - Output (Max) 21mA, 21mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP
Mounting Type Through Hole
Package / Case 7-SIP Module (5 Leads)
Size / Dimension 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
Operating Temperature -40°C ~ 105°C
Efficiency 81%
 
You May Also Be Interested In
  • IH0524SH - XP Power | 1470-1446-5-ND DigiKey Electronics
  • IH0524SH
  • XP Power
  • DC/DC CONVERTER +/-24V 2W
  • Unit Price 60,27000
  • 1470-1446-5-ND
Additional Resources
Standard Package ? 25
Other Names 102-3031-5
PEM1-S5-D24-S-ND
PEM1S5D24S

17:12:20 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 36,05000 36,05
5 35,50400 177,52
10 34,98600 349,86
25 33,95840 848,96
50 32,92800 1.646,40
100 31,89900 3.189,90
250 30,87000 7.717,50
500 28,81200 14.406,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback