Add To Favorites
Product Overview
Digi-Key Part Number 102-2681-1-ND
Quantity Available 773
Can ship immediately
Manufacturer

Manufacturer Part Number

PDS1-S12-S15-M-TR

Description CONVERT DC/DC 1W 15V 67MA OUT
Expanded Description Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PDS1-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 67mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 80%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads, Gull Wing
Size / Dimension 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 102-2681-1

09:39:11 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,41000 32,41
5 31,96200 159,81
10 31,50000 315,00
25 30,57320 764,33
50 29,64780 1.482,39
100 28,72100 2.872,10
250 27,79448 6.948,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-2681-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 25,18600
  • Digi-Reel® ? : 102-2681-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 773 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback