Add To Favorites
Product Overview
Digi-Key Part Number 102-3396-ND
Quantity Available 51
Can ship immediately
Manufacturer

Manufacturer Part Number

PCM-400-48-U

Description AC/DC CONVERTER 48V 220W
Expanded Description Open Frame AC DC Converter 1 Output 48V 4.58A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PCM-400 Series Datasheet
RoHS Information PCM-400-U Series Cert of Compliance
Featured Product PCM-400 Series 400 W AC-DC Power Supplies
3D Model PCM-400-48-U
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PCM-400
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4.58A
Power (Watts) 220W (400W Forced Air)
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 85%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, PFC, Remote On/Off, Universal Input
Mounting Type Chassis Mount
Size / Dimension 6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
Minimum Load Required -
Approvals CB, CE, cURus, TUVgs
 
Additional Resources
Standard Package ? 10
Other Names 102-3396
PCM40048U

04:32:58 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.892,71000 1.892,71
5 1.833,59200 9.167,96
10 1.774,44300 17.744,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback