Add To Favorites
Product Overview
Digi-Key Part Number 102-3111-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

PBK-5-3

Description AC/DC CONVERTER 3.3V 5W
Expanded Description Enclosed AC DC Converter 1 Output 3.3V 1A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PBK-5
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Power (Watts) 5W
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -25°C ~ 85°C
Efficiency 65%
Mounting Type Through Hole
Size / Dimension 1.65" L x 0.43" W x 1.06" H (42.0mm x 11.0mm x 27.0mm)
Line Regulation ±0.5%
Load Regulation ±1.5%
Approvals CE, cULus
Weight 0.022 lb (9.98g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 102-3111
PBK53

04:20:27 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 108,15000 108,15
5 106,62400 533,12
10 105,07700 1.050,77
25 98,89600 2.472,40
50 95,80620 4.790,31
100 92,71500 9.271,50
250 89,62464 22.406,16
500 86,53400 43.267,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback