Add To Favorites
Product Overview
Digi-Key Part Number 102-3108-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PBK-3-12

Description AC/DC CONVERTER 12V 3W
Expanded Description Enclosed AC DC Converter 1 Output 12V 250mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PBK-3
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 250mA
Power (Watts) 3W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 78%
Mounting Type Through Hole
Size / Dimension 1.38" L x 0.43" W x 1.06" H (35.0mm x 11.0mm x 27.0mm)
Line Regulation ±1.5%
Load Regulation ±2.5%
Approvals CE, cULus
Weight 0.018 lb (8.16g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 102-3108
PBK312

02:26:17 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 90,93000 90,93
5 89,60000 448,00
10 88,29800 882,98
25 83,10400 2.077,60
50 80,50700 4.025,35
100 77,91000 7.791,00
250 75,31300 18.828,25
500 72,71600 36.358,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback