Add To Favorites
Product Overview
Digi-Key Part Number CP-3145-ND
Quantity Available 1.294
Can ship immediately
Manufacturer

Manufacturer Part Number

MD2-40ST-SMT

Description CONN MINI-DIN 4PIN R/A SLIM SMD
Expanded Description 4 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MD2-x0ST-SMT
RoHS Information MD2-x0ST-SMT Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD2-40ST-SMT
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD2
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Silver
Features Board Lock, Shielded
Voltage - Rated 12VDC
Current Rating 2A
Contact Finish Thickness -
Operating Temperature -
 
Mating Products
  • MD-40 - CUI Inc. | CP-2040-ND DigiKey Electronics
  • MD-40
  • CUI Inc.
  • CONN MINI-DIN 4 PIN MALE
  • Unit Price 9,59000
  • CP-2040-ND
You May Also Be Interested In
  • MD-50SV - CUI Inc. | CP-2750-ND DigiKey Electronics
  • MD-50SV
  • CUI Inc.
  • CONN MINI-DIN 5PIN FEM VERT
  • Unit Price 8,89000
  • CP-2750-ND
Additional Resources
Standard Package ? 1.000
Other Names 045-0956R
CP-3145
MD2-40ST-SMT-TR
MD240STSMT

14:56:20 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,97000 11,97
10 10,85700 108,57
25 10,19200 254,80
50 9,74820 487,41
100 9,30510 930,51
250 8,41904 2.104,76
500 7,75432 3.877,16
1.000 6,64650 6.646,50
2.500 6,20340 15.508,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback