Add To Favorites
Product Overview
Digi-Key Part Number CP-2680-ND
Quantity Available 1.034
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-80SP

Description CONN 8POS MINI-DIN PLA PANEL MNT
Expanded Description 8 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MD-x0SP
RoHS Information MD-x0SP Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-80SP
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Brass, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature 5°C ~ 80°C
 
Mating Products
  • MD-80 - CUI Inc. | CP-2080-ND DigiKey Electronics
  • MD-80
  • CUI Inc.
  • CONN MINI-DIN 8 PIN MALE
  • Unit Price 11,27000
  • CP-2080-ND
You May Also Be Interested In
  • MD-80 - CUI Inc. | CP-2080-ND DigiKey Electronics
  • MD-80
  • CUI Inc.
  • CONN MINI-DIN 8 PIN MALE
  • Unit Price 11,27000
  • CP-2080-ND
  • MD-80SV - CUI Inc. | CP-2780-ND DigiKey Electronics
  • MD-80SV
  • CUI Inc.
  • CONN MINI-DIN 8PIN FEM VERT
  • Unit Price 10,08000
  • CP-2780-ND
  • MD-80CV - CUI Inc. | CP-2880-ND DigiKey Electronics
  • MD-80CV
  • CUI Inc.
  • CONN MINI-DIN 8PIN FEM VERTSCREW
  • Unit Price 11,97000
  • CP-2880-ND
  • SD-80LS - CUI Inc. | CP-1238-ND DigiKey Electronics
  • SD-80LS
  • CUI Inc.
  • CONN DIN RECPT LOCKING PNL MT 8P
  • Unit Price 21,56000
  • CP-1238-ND
  • SD-80LP - CUI Inc. | CP-1038-ND DigiKey Electronics
  • SD-80LP
  • CUI Inc.
  • CONN DIN PLUG LOCKING IN-LINE 8P
  • Unit Price 29,26000
  • CP-1038-ND
Additional Resources
Standard Package ? 100
Other Names 045-0068R
CP-2680
MD80SP

05:17:51 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,76000 11,76
10 10,64700 106,47
25 9,99880 249,97
50 9,56340 478,17
100 9,12870 912,87
250 8,25944 2.064,86
500 7,60732 3.803,66
1.000 6,52050 6.520,50
2.500 6,08580 15.214,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback