Add To Favorites
Product Overview
Digi-Key Part Number CP-6080-ND
Quantity Available 2.463
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-80SGK

Description CONN MINI-DIN 8POS FEMALE SHIELD
Expanded Description 8 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MD-x0SGK
RoHS Information MD-x0SGK Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-80SGK
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Silver
Features Board Lock, Shielded
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • MD-80 - CUI Inc. | CP-2080-ND DigiKey Electronics
  • MD-80
  • CUI Inc.
  • CONN MINI-DIN 8 PIN MALE
  • Unit Price 11,27000
  • CP-2080-ND
You May Also Be Interested In
  • MD-80 - CUI Inc. | CP-2080-ND DigiKey Electronics
  • MD-80
  • CUI Inc.
  • CONN MINI-DIN 8 PIN MALE
  • Unit Price 11,27000
  • CP-2080-ND
  • MD-80SMK - CUI Inc. | CP-4080-ND DigiKey Electronics
  • MD-80SMK
  • CUI Inc.
  • CONN MINI-DIN 8POS FEMALE SHIELD
  • Unit Price 9,59000
  • CP-4080-ND
  • PJ-202AH - CUI Inc. | CP-202AH-ND DigiKey Electronics
  • PJ-202AH
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM KINKED PIN
  • Unit Price 5,18000
  • CP-202AH-ND
  • MD-80FC - CUI Inc. | CP-1580-ND DigiKey Electronics
  • MD-80FC
  • CUI Inc.
  • MINI-DIN 8P FML SHLD W/ FERRITE
  • Unit Price 12,67000
  • CP-1580-ND
Additional Resources
Standard Package ? 1.000
Other Names 045-0348R
CP-6080
MD80SGK

15:03:47 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,90000 11,90
10 10,80800 108,08
25 10,14440 253,61
50 9,70200 485,10
100 9,26100 926,10
250 8,37900 2.094,75
500 7,71750 3.858,75
1.000 6,61500 6.615,00
2.500 6,17400 15.435,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback