Add To Favorites
Product Overview
Digi-Key Part Number CP-2560-ND
Quantity Available 1.233
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-60SN

Description CONN 6POS MINI-DIN MET PANEL MNT
Expanded Description 6 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MD-x0SN
RoHS Information MD-x0SN Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-60SN
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Steel, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -20°C ~ 105°C
 
Mating Products
  • MD-60 - CUI Inc. | CP-2060-ND DigiKey Electronics
  • MD-60
  • CUI Inc.
  • CONN MINI-DIN 6 PIN MALE
  • Unit Price 9,31000
  • CP-2060-ND
You May Also Be Interested In
  • MD-60 - CUI Inc. | CP-2060-ND DigiKey Electronics
  • MD-60
  • CUI Inc.
  • CONN MINI-DIN 6 PIN MALE
  • Unit Price 9,31000
  • CP-2060-ND
  • SD-60SN - CUI Inc. | CP-1260-ND DigiKey Electronics
  • SD-60SN
  • CUI Inc.
  • CONN DIN 6 PIN FEMALE PANEL MNT
  • Unit Price 14,00000
  • CP-1260-ND
  • MD-60CV - CUI Inc. | CP-2860-ND DigiKey Electronics
  • MD-60CV
  • CUI Inc.
  • CONN MINI-DIN 6PIN FEM VERTSCREW
  • Unit Price 11,27000
  • CP-2860-ND
  • SDR-50 - CUI Inc. | CP-1350-ND DigiKey Electronics
  • SDR-50
  • CUI Inc.
  • CONN DIN 5PIN R/ANGLE PLUG
  • Unit Price 18,06000
  • CP-1350-ND
Additional Resources
Standard Package ? 100
Other Names 045-0086R
CP-2560
MD60SN

21:24:39 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,76000 11,76
10 10,64700 106,47
25 9,99880 249,97
50 9,56340 478,17
100 9,12870 912,87
250 8,25944 2.064,86
500 7,60732 3.803,66
1.000 6,52050 6.520,50
2.500 6,08580 15.214,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback