Add To Favorites
Product Overview
Digi-Key Part Number CP-6060-ND
Quantity Available 2.581
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-60SGK

Description CONN MINI-DIN 6POS FEMALE SHIELD
Expanded Description 6 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MD-x0SGK
RoHS Information MD-x0SGK Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-60SGK
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Silver
Features Board Lock, Shielded
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • MD-60 - CUI Inc. | CP-2060-ND DigiKey Electronics
  • MD-60
  • CUI Inc.
  • CONN MINI-DIN 6 PIN MALE
  • Unit Price 9,31000
  • CP-2060-ND
You May Also Be Interested In
  • MD-60SMK - CUI Inc. | CP-4060-ND DigiKey Electronics
  • MD-60SMK
  • CUI Inc.
  • CONN MINI-DIN 6POS FEMALE SHIELD
  • Unit Price 8,68000
  • CP-4060-ND
  • MD-60SG - CUI Inc. | CP-5060-ND DigiKey Electronics
  • MD-60SG
  • CUI Inc.
  • CONN MINI-DIN 6POS FEMALE SHIELD
  • Unit Price 10,99000
  • CP-5060-ND
Additional Resources
Standard Package ? 1.000
Other Names 045-0346R
CP-6060
MD60SGK

04:00:14 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,99000 10,99
10 9,94700 99,47
25 9,33800 233,45
50 8,93200 446,60
100 8,52600 852,60
250 7,71400 1.928,50
500 7,10500 3.552,50
1.000 6,09000 6.090,00
2.500 5,68400 14.210,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback