Add To Favorites
Product Overview
Digi-Key Part Number CP-2450-ND
Quantity Available 1.147
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-50S

Description CONN MINIDIN RECPT UNSHIELD 5POS
Expanded Description 5 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MD-x0S
RoHS Information MD-x0S Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-50S
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Silver
Features -
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • MD-50 - CUI Inc. | CP-2050-ND DigiKey Electronics
  • MD-50
  • CUI Inc.
  • CONN MINI-DIN 5 PIN MALE
  • Unit Price 10,01000
  • CP-2050-ND
You May Also Be Interested In
  • MD-40S - CUI Inc. | CP-2440-ND DigiKey Electronics
  • MD-40S
  • CUI Inc.
  • CONN MINIDIN RECPT UNSHIELD 4POS
  • Unit Price 6,30000
  • CP-2440-ND
  • MD-50 - CUI Inc. | CP-2050-ND DigiKey Electronics
  • MD-50
  • CUI Inc.
  • CONN MINI-DIN 5 PIN MALE
  • Unit Price 10,01000
  • CP-2050-ND
  • MD-50CV - CUI Inc. | CP-2850-ND DigiKey Electronics
  • MD-50CV
  • CUI Inc.
  • CONN MINI-DIN 5PIN FEM VERTSCREW
  • Unit Price 10,85000
  • CP-2850-ND
  • MD-50SV - CUI Inc. | CP-2750-ND DigiKey Electronics
  • MD-50SV
  • CUI Inc.
  • CONN MINI-DIN 5PIN FEM VERT
  • Unit Price 8,89000
  • CP-2750-ND
Additional Resources
Standard Package ? 300
Other Names 045-0035R
CP-2450
MD50S

12:44:02 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,65000 6,65
10 5,85200 58,52
25 5,51040 137,76
50 5,28080 264,04
100 5,05120 505,12
250 4,59200 1.148,00
500 4,13280 2.066,40
1.000 3,67360 3.673,60
2.500 3,32920 8.323,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback