Add To Favorites
Product Overview
Digi-Key Part Number CP-5040-ND
Quantity Available 2.662
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-40SG

Description CONN MINI-DIN 4POS FEMALE SHIELD
Expanded Description 4 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MD-x0SG
RoHS Information MD-x0SG Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-40SG
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Silver
Features Shielded
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • MD-40 - CUI Inc. | CP-2040-ND DigiKey Electronics
  • MD-40
  • CUI Inc.
  • CONN MINI-DIN 4 PIN MALE
  • Unit Price 9,59000
  • CP-2040-ND
You May Also Be Interested In
  • MD-40SM - CUI Inc. | CP-2240-ND DigiKey Electronics
  • MD-40SM
  • CUI Inc.
  • CONN MINI-DIN 4 PIN FEMALE PCB
  • Unit Price 7,91000
  • CP-2240-ND
  • MD-40SMK - CUI Inc. | CP-4040-ND DigiKey Electronics
  • MD-40SMK
  • CUI Inc.
  • CONN MINI-DIN 4POS FEMALE SHIELD
  • Unit Price 7,91000
  • CP-4040-ND
  • MD2-40ST - CUI Inc. | CP-2245-ND DigiKey Electronics
  • MD2-40ST
  • CUI Inc.
  • CONN MINI-DIN 4PIN R/A SLIM PCB
  • Unit Price 10,43000
  • CP-2245-ND
Additional Resources
Standard Package ? 500
Other Names 045-0334R
CP-5040
MD40SG

16:21:31 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,01000 10,01
10 9,09300 90,93
25 8,53440 213,36
50 8,16200 408,10
100 7,79100 779,10
250 7,04900 1.762,25
500 6,49250 3.246,25
1.000 5,56500 5.565,00
2.500 5,19400 12.985,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback