Add To Favorites
Product Overview
Digi-Key Part Number CP-2430-ND
Quantity Available 8.018
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-30S

Description CONN MINIDIN RECPT UNSHIELD 3POS
Expanded Description 3 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MD-x0S
RoHS Information MD-x0S Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-30S
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Silver
Features -
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • MD-30 - CUI Inc. | CP-2030-ND DigiKey Electronics
  • MD-30
  • CUI Inc.
  • CONN MINI-DIN 3 PIN MALE
  • Unit Price 10,08000
  • CP-2030-ND
You May Also Be Interested In
  • MD-30 - CUI Inc. | CP-2030-ND DigiKey Electronics
  • MD-30
  • CUI Inc.
  • CONN MINI-DIN 3 PIN MALE
  • Unit Price 10,08000
  • CP-2030-ND
  • MD-30SMK - CUI Inc. | CP-4030-ND DigiKey Electronics
  • MD-30SMK
  • CUI Inc.
  • CONN MINI-DIN 3POS FEMALE SHIELD
  • Unit Price 7,70000
  • CP-4030-ND
  • MD-30SM - CUI Inc. | CP-2230-ND DigiKey Electronics
  • MD-30SM
  • CUI Inc.
  • CONN MINI-DIN 3 PIN FEMALE PCB
  • Unit Price 7,70000
  • CP-2230-ND
Additional Resources
Standard Package ? 1.000
Other Names 045-0033R
CP-2430
MD30S

03:45:52 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,09000 6,09
10 5,33400 53,34
25 5,02320 125,58
50 4,81460 240,73
100 4,60460 460,46
250 4,18600 1.046,50
500 3,76740 1.883,70
1.000 3,34880 3.348,80
2.500 3,03486 7.587,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback