Add To Favorites
Product Overview
Digi-Key Part Number CP-2930-ND
Quantity Available 2.955
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-30PL100

Description CONN MINI DIN RECPT 3P PNL MT
Expanded Description 3 Position Circular Connector Receptacle, Female Sockets Wire Leads Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MD-x0PL100
RoHS Information MD-x0PL100 Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-30PL100
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Wire Leads
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Tin
Features -
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • MD-30 - CUI Inc. | CP-2030-ND DigiKey Electronics
  • MD-30
  • CUI Inc.
  • CONN MINI-DIN 3 PIN MALE
  • Unit Price 10,08000
  • CP-2030-ND
You May Also Be Interested In
  • MD-30 - CUI Inc. | CP-2030-ND DigiKey Electronics
  • MD-30
  • CUI Inc.
  • CONN MINI-DIN 3 PIN MALE
  • Unit Price 10,08000
  • CP-2030-ND
  • MD-40 - CUI Inc. | CP-2040-ND DigiKey Electronics
  • MD-40
  • CUI Inc.
  • CONN MINI-DIN 4 PIN MALE
  • Unit Price 9,59000
  • CP-2040-ND
Additional Resources
Standard Package ? 300
Other Names 045-0780R
CP-2930
MD30PL100

12:19:55 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,97000 11,97
10 10,85700 108,57
25 10,19200 254,80
50 9,74820 487,41
100 9,30510 930,51
250 8,41904 2.104,76
500 7,75432 3.877,16
1.000 6,64650 6.646,50
2.500 6,20340 15.508,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback