Add To Favorites
Product Overview
Digi-Key Part Number CP-2130-ND
Quantity Available 1.164
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-30J

Description CONN MINI-DIN 3 PIN FEMALE
Expanded Description 3 Position Circular Connector Receptacle, Female Sockets Solder, Crimp Pin Adapter Available Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MD-x0J
RoHS Information MD-x0J Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-30J
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder, Crimp Pin Adapter Available
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Copper, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -20°C ~ 105°C
 
Mating Products
  • MD-30 - CUI Inc. | CP-2030-ND DigiKey Electronics
  • MD-30
  • CUI Inc.
  • CONN MINI-DIN 3 PIN MALE
  • Unit Price 10,08000
  • CP-2030-ND
Associated Product
  • T-0006 - CUI Inc. | 102-3716-1-ND DigiKey Electronics
  • T-0006
  • CUI Inc.
  • CONTACT PIN 26-28AWG CRIMP TIN
  • Unit Price 1,19000
  • 102-3716-1-ND
You May Also Be Interested In
  • MD-30 - CUI Inc. | CP-2030-ND DigiKey Electronics
  • MD-30
  • CUI Inc.
  • CONN MINI-DIN 3 PIN MALE
  • Unit Price 10,08000
  • CP-2030-ND
  • MD-30SV - CUI Inc. | CP-2730-ND DigiKey Electronics
  • MD-30SV
  • CUI Inc.
  • CONN MINI-DIN 3PIN FEM VERT
  • Unit Price 7,91000
  • CP-2730-ND
  • SD-30 - CUI Inc. | CP-1030-ND DigiKey Electronics
  • SD-30
  • CUI Inc.
  • CONN CIRCULAR DIN 3 PIN MALE
  • Unit Price 8,89000
  • CP-1030-ND
  • PDP-30 - CUI Inc. | CP-7330-ND DigiKey Electronics
  • PDP-30
  • CUI Inc.
  • CONN PWR DIN 3POS STR PLUG
  • Unit Price 19,60000
  • CP-7330-ND
Additional Resources
Standard Package ? 100
Other Names 045-0254R
CP-2130
MD30J

12:54:50 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,59000 9,59
10 8,42800 84,28
25 7,92960 198,24
50 7,59920 379,96
100 7,26880 726,88
250 6,60800 1.652,00
500 5,94720 2.973,60
1.000 5,28640 5.286,40
2.500 4,79080 11.977,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback