Add To Favorites
Product Overview
Digi-Key Part Number GF0571M-ND
Quantity Available 899
Can ship immediately
Manufacturer

Manufacturer Part Number

GF0571M

Description SPEAKER 8 OHM .25W 57MM ROUND
Expanded Description 8 Ohm Magnetic Speaker 250mW 480Hz ~ 14kHz Top Round 86dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GF0571M
Product Training Modules Speakers Overview
RoHS Information GF0571M Cert of Compliance
Design Resources Speaker SPL Calculator
Featured Product Audio Solutions
3D Model GF0571M
Catalog Page 2376 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series GF
Part Status Active
Type Magnetic
Frequency Range 480Hz ~ 14kHz
Impedance 8 Ohm
Sound Pressure Level 86dB
Power - Rated 250mW
Power - Max 500mW
Port Location Top
Shape Round
Material - Cone PET
Material - Magnet Ferrite
Termination Solder Eyelet(s)
Size / Dimension 57.00mm Dia
Height 19.00mm
 
You May Also Be Interested In
  • GF0501M - CUI Inc. | GF0501M-ND DigiKey Electronics
  • GF0501M
  • CUI Inc.
  • SPEAKER 8 OHM .25W 50MM ROUND
  • Unit Price 25,87000
  • GF0501M-ND
  • GF0661M - CUI Inc. | GF0661M-ND DigiKey Electronics
  • GF0661M
  • CUI Inc.
  • SPEAKER 8 OHM 0.5W 66MM ROUND
  • Unit Price 27,64000
  • GF0661M-ND
  • PX0843/A - Bulgin | 708-1022-ND DigiKey Electronics
  • PX0843/A
  • Bulgin
  • CONN RCPT IP68 USB A PNL - 5POS
  • Unit Price 125,42000
  • 708-1022-ND
  • GF0571 - CUI Inc. | GF0571-ND DigiKey Electronics
  • GF0571
  • CUI Inc.
  • SPEAKER 8 OHM .25W 57MM ROUND
  • Unit Price 23,83000
  • GF0571-ND
Additional Resources
Standard Package ? 1.000
Other Names 037-0117R

02:54:59 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,87000 25,87
10 23,01100 230,11
25 20,85400 521,35
50 19,12800 956,40
100 18,69660 1.869,66
250 17,97752 4.494,38
500 17,25840 8.629,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback