Add To Favorites
Product Overview
Digi-Key Part Number T1238-P51-ND
Quantity Available 72
Can ship immediately
Manufacturer

Manufacturer Part Number

ETMA240833UC-P51-WP

Description AC/DC DESKTOP ADAPTER 24V 200W
Expanded Description 24V 200W AC/DC External Desktop (Class I) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETMA 200W
Part Status Active
Region Utilized North America
Form Desktop (Class I)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 8.33A
Power (Watts) 200W
No Load Power Consumption 500mW (Max)
Polarization -
Applications Medical
Efficiency Level V
Operating Temperature 0°C ~ 50°C
Output Connector Power DIN, 4 Pin
Size / Dimension 7.42" L x 4.11" W x 2.36" H (188.5mm x 104.5mm x 60.0mm)
Approvals CB, CE, cURus
Input Connector IEC 320-C14
Cord Length 39.4" (1.00m)
Weight 2.4 lbs (1.1kg)
 
You May Also Be Interested In
  • PD-40VS - CUI Inc. | CP-7440VS-ND DigiKey Electronics
  • PD-40VS
  • CUI Inc.
  • POWER DIN 4PIN VERT SHIELD PCB
  • Unit Price 17,78000
  • CP-7440VS-ND
Additional Resources
Standard Package ? 10
Other Names 036-8190R
ETMA240833UCP51WP
T1238-P51

19:21:57 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.043,63000 1.043,63
5 1.010,00200 5.050,01
10 976,33200 9.763,32
25 925,82840 23.145,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback