Add To Favorites
Product Overview
Digi-Key Part Number 102-1644-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CPE-422AC

Description AUDIO PIEZO IND 6-250V CHASSIS
Expanded Description AC, DC Buzzer Single Tone 3kHz Piezo 60 ~ 250V 92dB @ 220V, 30cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CPE-422AC
Product Training Modules Buzzer Overview
RoHS Information CPE-422AC Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Audio Solutions
3D Model CPE-422AC
Catalog Page 2382 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CPE
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type AC, DC
Voltage - Rated 220V
Voltage Range 60 ~ 250V
Frequency 3kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 92dB @ 220V, 30cm
Current - Supply 13mA
Port Location Top
Operating Temperature -30°C ~ 85°C
Approvals -
Ratings -
Mounting Type Panel Mount, Flange
Termination Wire Leads
Size / Dimension 1.646" Dia (41.80mm)
Height - Seated (Max) 0.886" (22.50mm)
 
You May Also Be Interested In
  • CPE-827 - CUI Inc. | 102-1620-ND DigiKey Electronics
  • CPE-827
  • CUI Inc.
  • AUDIO PIEZO TRANSDUCER 50V CHAS
  • Unit Price 10,50000
  • 102-1620-ND
Additional Resources
Standard Package ? 70
Other Names 037-4435R
102-1644
CPE422AC

04:24:23 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,24000 30,24
10 26,88000 268,80
25 24,36000 609,00
50 22,34400 1.117,20
100 21,84000 2.184,00
250 21,00000 5.250,00
500 20,16000 10.080,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback