Add To Favorites
Product Overview
Digi-Key Part Number 102-1636-ND
Quantity Available 1.589
Can ship immediately
Manufacturer

Manufacturer Part Number

CPE-350

Description AUDIO PIEZO INDICATOR 3-28V CHAS
Expanded Description DC Buzzer Single Tone 2.8kHz Piezo 3 ~ 28V 85dB @ 12V, 30cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CPE-350
Product Training Modules Buzzer Overview
RoHS Information CPE-350 Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Audio Solutions
3D Model CPE-350
Catalog Page 2382 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CPE
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 12V
Voltage Range 3 ~ 28V
Frequency 2.8kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 85dB @ 12V, 30cm
Current - Supply 7mA
Port Location Top
Operating Temperature -30°C ~ 85°C
Approvals -
Ratings -
Mounting Type Panel Mount, Flange
Termination Wire Leads
Size / Dimension 1.646" Dia (41.80mm)
Height - Seated (Max) 0.650" (16.50mm)
 
You May Also Be Interested In
  • CPE-200 - CUI Inc. | 102-1629-ND DigiKey Electronics
  • CPE-200
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 3-20V CHAS
  • Unit Price 19,25000
  • 102-1629-ND
  • CPE-270 - CUI Inc. | 102-1634-ND DigiKey Electronics
  • CPE-270
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 3-28V CHAS
  • Unit Price 21,35000
  • 102-1634-ND
  • CPE-220 - CUI Inc. | 102-1630-ND DigiKey Electronics
  • CPE-220
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 3-20V CHAS
  • Unit Price 20,51000
  • 102-1630-ND
  • CEP-2260A - CUI Inc. | 102-1120-ND DigiKey Electronics
  • CEP-2260A
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 3-20V CHAS
  • Unit Price 21,07000
  • 102-1120-ND
Additional Resources
Standard Package ? 100
Other Names 102-1636
CPE350

19:31:54 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,51000 20,51
10 17,68900 176,89
25 15,82840 395,71
50 13,96500 698,25
100 13,49950 1.349,95
250 13,03400 3.258,50
500 12,56850 6.284,25
1.000 12,38230 12.382,30
5.000 11,40475 57.023,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback