Add To Favorites
Product Overview
Digi-Key Part Number 102-1635-ND
Quantity Available 1.847
Can ship immediately
Manufacturer

Manufacturer Part Number

CPE-270H

Description AUDIO PIEZO INDICATOR 8-18V CHAS
Expanded Description DC Buzzer Single Tone 3.5kHz Piezo 8 ~ 18V 96dB @ 12V, 30cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CPE-270H
Product Training Modules Buzzer Overview
RoHS Information CPE-270H Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Audio Solutions
3D Model CPE-270H
Catalog Page 2382 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CPE
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 12V
Voltage Range 8 ~ 18V
Frequency 3.5kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 96dB @ 12V, 30cm
Current - Supply 12mA
Port Location Top
Operating Temperature -30°C ~ 85°C
Approvals -
Ratings -
Mounting Type Panel Mount, Flange
Termination Wire Leads
Size / Dimension 1.327" Dia (33.70mm)
Height - Seated (Max) 0.591" (15.00mm)
 
You May Also Be Interested In
  • CPE-270 - CUI Inc. | 102-1634-ND DigiKey Electronics
  • CPE-270
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 3-28V CHAS
  • Unit Price 21,35000
  • 102-1634-ND
  • CPE-420 - CUI Inc. | 102-1641-ND DigiKey Electronics
  • CPE-420
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 3-16V CHAS
  • Unit Price 34,79000
  • 102-1641-ND
  • CEP-2260A - CUI Inc. | 102-1120-ND DigiKey Electronics
  • CEP-2260A
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 3-20V CHAS
  • Unit Price 21,07000
  • 102-1120-ND
  • CPE-200 - CUI Inc. | 102-1629-ND DigiKey Electronics
  • CPE-200
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 3-20V CHAS
  • Unit Price 19,25000
  • 102-1629-ND
Additional Resources
Standard Package ? 140
Other Names 037-4426R
102-1635
CPE270H

11:51:50 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,52000 23,52
10 21,16800 211,68
25 18,81600 470,40
50 16,46400 823,20
100 15,87600 1.587,60
250 15,28800 3.822,00
500 14,70000 7.350,00
1.000 14,40600 14.406,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback