Add To Favorites
Product Overview
Digi-Key Part Number 102-1632-ND
Quantity Available 1.512
Can ship immediately
Manufacturer

Manufacturer Part Number

CPE-253

Description AUDIO PIEZO INDICATOR 4-28V CHAS
Expanded Description DC Buzzer Pulse, Slow 3.5kHz Piezo 4 ~ 28V 87dB @ 12V, 30cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CPE-253
Product Training Modules Buzzer Overview
RoHS Information CPE-253 Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Audio Solutions
3D Model CPE-253
Catalog Page 2382 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CPE
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 12V
Voltage Range 4 ~ 28V
Frequency 3.5kHz
Technology Piezo
Operating Mode Pulse, Slow
Duration -
Sound Pressure Level 87dB @ 12V, 30cm
Current - Supply 6mA
Port Location Top
Operating Temperature -30°C ~ 85°C
Approvals -
Ratings -
Mounting Type Panel Mount, Flange
Termination Wire Leads
Size / Dimension 1.102" Dia (28.00mm)
Height - Seated (Max) 1.020" (25.90mm)
 
You May Also Be Interested In
  • CEP-2260A - CUI Inc. | 102-1120-ND DigiKey Electronics
  • CEP-2260A
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 3-20V CHAS
  • Unit Price 21,07000
  • 102-1120-ND
  • CPE-270H - CUI Inc. | 102-1635-ND DigiKey Electronics
  • CPE-270H
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 8-18V CHAS
  • Unit Price 23,52000
  • 102-1635-ND
Additional Resources
Standard Package ? 90
Other Names 037-4423R
102-1632
CPE253

05:16:32 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,35000 28,35
10 25,20000 252,00
25 22,83680 570,92
50 20,94820 1.047,41
100 20,47500 2.047,50
250 19,68764 4.921,91
500 18,90000 9.450,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback