Add To Favorites
Product Overview
Digi-Key Part Number 102-1538-ND
Quantity Available 1.096
Can ship immediately
Manufacturer

Manufacturer Part Number

CLS0401M-L152

Description SPEAKER 8OHMS .2W 40MM 6" LEADS
Expanded Description 8 Ohm Magnetic Speaker 200mW 600Hz ~ 8kHz Top Round 80dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CLS0401M-L152 DataSheet
RoHS Information CLS0401M-L152 Cert of Compliance
Design Resources Speaker SPL Calculator
Featured Product Audio Solutions
3D Model CLS0401M-L152
Catalog Page 2377 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CLS, CLF
Part Status Active
Type Magnetic
Frequency Range 600Hz ~ 8kHz
Impedance 8 Ohm
Sound Pressure Level 80dB
Power - Rated 200mW
Power - Max 500mW
Port Location Top
Shape Round
Material - Cone -
Material - Magnet -
Termination Wire Leads
Size / Dimension 40.00mm Dia
Height 10.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 102-1538

02:20:26 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,66000 25,66
10 22,78600 227,86
25 20,65080 516,27
50 18,94060 947,03
100 18,51330 1.851,33
250 17,80124 4.450,31
500 17,08920 8.544,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback