Add To Favorites
Product Overview
Digi-Key Part Number 102-1546-ND
Quantity Available 894
Can ship immediately
Manufacturer

Manufacturer Part Number

CLS0301MP-1

Description SPEAKER 8OHMS .2W 30MM PC MNT
Expanded Description 8 Ohm Magnetic Speaker 200mW 500Hz ~ 6kHz Top Round 78dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CLS0301MP-1
Product Training Modules Speakers Overview
RoHS Information CLS0301MP-1 Cert of Compliance
Design Resources Speaker SPL Calculator
Featured Product Audio Solutions
3D Model CLS0301MP-1
Catalog Page 2377 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CLS, CLF
Packaging ? Bulk ?
Part Status Active
Type Magnetic
Frequency Range 500Hz ~ 6kHz
Impedance 8 Ohm
Sound Pressure Level 78dB
Power - Rated 200mW
Power - Max 300mW
Port Location Top
Shape Round
Material - Cone -
Material - Magnet -
Termination PC Pins
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 0.165" (4.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 037-4372R
102-1546
CLS0301MP1

18:47:49 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,99000 24,99
10 22,37200 223,72
25 19,74000 493,50
50 17,76600 888,30
100 17,50280 1.750,28
250 16,77900 4.194,75
500 16,12100 8.060,50
1.000 15,79200 15.792,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback