Add To Favorites
Product Overview
Digi-Key Part Number 102-1557-ND
Quantity Available 3.829
Can ship immediately
Manufacturer

Manufacturer Part Number

CLS0231MA3E-L152

Description SPEAKER 32OHMS .2W 23MM 6" LEADS
Expanded Description 32 Ohm Magnetic Speaker 200mW 680Hz ~ 7kHz Top Round 84dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CLS0231MA3E-L152
Product Training Modules Speakers Overview
RoHS Information CLS0231MA3E-L152 Cert of Compliance
Design Resources Speaker SPL Calculator
Featured Product Audio Solutions
3D Model CLS0231MA3E-L152
Catalog Page 2377 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CLS, CLF
Part Status Active
Type Magnetic
Frequency Range 680Hz ~ 7kHz
Impedance 32 Ohm
Sound Pressure Level 84dB
Power - Rated 200mW
Power - Max 400mW
Port Location Top
Shape Round
Material - Cone -
Material - Magnet -
Termination Wire Leads
Size / Dimension 23.00mm Dia
Height 3.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 037-4383R
102-1557
CLS0231MA3EL152

14:00:12 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,59000 25,59
10 22,89100 228,91
25 20,19960 504,99
50 18,17920 908,96
100 17,90910 1.790,91
250 17,16844 4.292,11
500 16,49530 8.247,65
1.000 16,15860 16.158,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback