Add To Favorites
Product Overview
Digi-Key Part Number 102-1922-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

C14D16N-B3

Description ENCODER OPT 16PPR 6.35MM D SHAFT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets C14 Series
Product Training Modules Panel Mount Encoders
RoHS Information C14 Series Cert of Compliance
Featured Product Panel Mount Encoders
Catalog Page 2313 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series C14
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 16
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch No
Mounting Type Panel Mount
Orientation Right Angle
Termination Style Cable with Connector
Rotational Life (Cycles Min) 1M
 
You May Also Be Interested In
  • AMT102-V - CUI Inc. | 102-1307-ND DigiKey Electronics
  • AMT102-V
  • CUI Inc.
  • ENCODER PROG 16RES SW TTL RADIAL
  • Unit Price 165,41000
  • 102-1307-ND
Additional Resources
Standard Package ? 100
Other Names 073-0294R
102-1922
C14D16NB3

23:31:17 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 136,92000 136,92
10 132,35600 1.323,56
50 123,22800 6.161,40
100 118,66400 11.866,40
500 114,10000 57.050,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback