Add To Favorites
Product Overview
Digi-Key Part Number 102-1759-ND
Quantity Available 835
Can ship immediately
Manufacturer

Manufacturer Part Number

ACZ11BR1E-15FD1-12C

Description ENCODER ROTARY 11MM VERT 12PPR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ACZ11 Series Datasheet
Product Training Modules Panel Mount Encoders
RoHS Information ACZ11 Series Cert of Compliance
Featured Product Panel Mount Encoders
Catalog Page 2314 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ACZ11
Part Status Active
Encoder Type Mechanical
Output Type Quadrature (Incremental)
Pulses per Revolution 12
Voltage - Supply 5V
Actuator Type 6mm Dia Flatted End
Detent Yes
Built in Switch Yes
Mounting Type Panel, PCB Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 30K
 
You May Also Be Interested In
  • KSC341JLFS - C&K | 401-1770-1-ND DigiKey Electronics
  • KSC341JLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 3,38000
  • 401-1770-1-ND
Additional Resources
Standard Package ? 1.020
Other Names 074-0617R
102-1759
ACZ11BR1E15FD112C

00:29:44 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,53000 24,53
10 20,30400 203,04
50 16,92000 846,00
100 15,22800 1.522,80
500 12,69000 6.345,00
1.000 11,25180 11.251,80
5.000 10,57500 52.875,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback