Add To Favorites
Product Overview
Digi-Key Part Number 767-163-R270P-ND
Quantity Available 665
Can ship immediately
Manufacturer

Manufacturer Part Number

767163271GP

Description RES ARRAY 8 RES 270 OHM 16SOIC
Expanded Description 270 Ohm ±2% 200mW Power Per Element Isolated Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 767 Series Datasheet
RoHS Information 767 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2046 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 767
Packaging ? Tube ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 270
Tolerance ±2%
Number of Resistors 8
Number of Pins 16
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package -
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.093" (2.36mm)
 
Additional Resources
Standard Package ? 43
Other Names 767-163-R270P

13:46:02 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,32000 12,32
10 10,93400 109,34
25 10,05480 251,37
50 9,17280 458,64
100 7,93800 793,80
250 6,70320 1.675,80
500 5,64480 2.822,40
1.000 4,69224 4.692,24
5.000 4,49820 22.491,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 767163271GPTR13-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,58640
Send Feedback