Add To Favorites
Product Overview
Digi-Key Part Number 744C083271JPCT-ND
Quantity Available 6.507
Can ship immediately
Manufacturer

Manufacturer Part Number

744C083271JP

Description RES ARRAY 4 RES 270 OHM 2012
Expanded Description 270 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 744
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 270
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 125mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2012, Concave, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
  • 5710132F - Dialight | 350-1867-ND DigiKey Electronics
  • 5710132F
  • Dialight
  • LED 2MM BI-LEVEL YLW/GRN DIFF
  • Unit Price 15,37000
  • 350-1867-ND
Additional Resources
Standard Package ? 1
Other Names 744C083271JPCT

02:52:54 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,41800 24,18
25 1,83880 45,97
50 1,36480 68,24
100 1,01520 101,52
250 0,85784 214,46
500 0,73532 367,66
1.000 0,56019 560,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 744C083271JPTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,47746
  • Digi-Reel® ? : 744C083271JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.507 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback