Add To Favorites
Product Overview
Digi-Key Part Number 743C083473JPCT-ND
Quantity Available 20.782
Can ship immediately

Factory Stock ?: 16.000
Manufacturer

Manufacturer Part Number

743C083473JP

Description RES ARRAY 4 RES 47K OHM 2008
Expanded Description 47k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2008, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 743
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 47k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 100mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2008, Concave, Long Side Terminals
Supplier Device Package 0805
Size / Dimension 0.200" L x 0.079" W (5.08mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 743C083473JPCT

23:06:32 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,24900 22,49
25 1,70880 42,72
50 1,27040 63,52
100 0,94470 94,47
250 0,79808 199,52
500 0,68400 342,00
1.000 0,52114 521,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 743C083473JPTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
    16.000 - Factory Stock ?
  • Unit Price: 0,44415
  • Digi-Reel® ? : 743C083473JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.782 - Immediate
    16.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback