Add To Favorites
Product Overview
Digi-Key Part Number 741X043102JPCT-ND
Quantity Available 24.720
Can ship immediately
Manufacturer

Manufacturer Part Number

741X043102JP

Description RES ARRAY 2 RES 1K OHM 0404
Expanded Description 1k Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 741
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1k
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0404 (1010 Metric), Convex
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 741X043102JPCT

16:05:55 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,46900 4,69
25 0,33880 8,47
50 0,25900 12,95
100 0,19110 19,11
250 0,14560 36,40
500 0,11648 58,24
1.000 0,08568 85,68
5.000 0,06145 307,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 741X043102JPTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04851
  • Digi-Reel® ? : 741X043102JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.720 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback