Add To Favorites
Product Overview
Digi-Key Part Number CTX263LVCT-ND
Quantity Available 1.681
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3LV-3C-7M3728

Description OSC XO 7.3728MHZ HCMOS TTL SMD
Expanded Description 7.3728MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 3.3V 12mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
RoHS Information CB3(LV) RoHS Cert
Catalog Page 1451 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series CB3LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 7.3728MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 12mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CTX325LVCT-ND CB3LV-3I-7M3728 CTS-Frequency Controls Cut Tape (CT) ? 500 - Immediate
9,94000 1
Additional Resources
Standard Package ? 1
Other Names CB3LV-3C-7.3728
CTX263LV
CTX263LV-ND
CTX263LVCT

04:44:37 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,94000 9,94
10 9,51800 95,18
50 9,29900 464,95
100 7,97070 797,07
500 7,74922 3.874,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX263LVTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 5,93772
  • Digi-Reel® ? : CTX263LVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.681 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback