Add To Favorites
Product Overview
Digi-Key Part Number CTX1129CT-ND
Quantity Available 4.357
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS240SM-1

Description CRYSTAL 24.0000MHZ SERIES SMD
Expanded Description 24MHz ±30ppm Crystal Series 30 Ohm -20°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ATS(-SM) Series Datasheet
RoHS Information ATS RoHS Cert
ATS-SM RoHS Cert
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series ATS-SM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CTX1130CT-ND ATS240SM-1E CTS-Frequency Controls Cut Tape (CT) ? 1.265 - Immediate
2,80000 1
Additional Resources
Standard Package ? 1
Other Names CTX1129CT

22:35:36 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,35200 23,52
50 2,11400 105,70
100 1,87880 187,88
500 1,78486 892,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1129TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,36640
  • Digi-Reel® ? : CTX1129DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.357 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback