Add To Favorites
Product Overview
Digi-Key Part Number CTX725CT-ND
Quantity Available 1.310
Can ship immediately
Manufacturer

Manufacturer Part Number

636L3C100M00000

Description OSC XO 100.000MHZ HCMOS TTL SMD
Expanded Description 100MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 3.3V 50mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 636 Model
Product Training Modules Crystal Clock Oscillators
RoHS Information 636 Series RoHS Cert
Catalog Page 1450 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 636
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 50mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CTX725CT

09:43:35 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,09000 26,09
10 24,81600 248,16
50 23,57520 1.178,76
100 21,09360 2.109,36
500 19,85280 9.926,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX725TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 15,79200
  • Digi-Reel® ? : CTX725DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.310 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback