Add To Favorites
Product Overview
Digi-Key Part Number CTX996CT-ND
Quantity Available 1.994
Can ship immediately
Manufacturer

Manufacturer Part Number

632L3I033M33300

Description OSC XO 33.333MHZ HCMOS SMD
Expanded Description 33.333MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 15mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 632 Series Datasheet
Product Training Modules Crystal Clock Oscillators
RoHS Information RoHS Cert of Compliance
Featured Product New Series 632 SMT Clock Oscillators
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 632
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 33.333MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 15µA
 
Additional Resources
Standard Package ? 1
Other Names CTX996CT

20:36:37 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,21000 14,21
10 13,57300 135,73
50 13,25940 662,97
100 11,36520 1.136,52
500 11,04950 5.524,75
1.000 9,31315 9.313,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX996TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 8,03600
  • Digi-Reel® ? : CTX996DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback