Add To Favorites
Product Overview
Digi-Key Part Number CTX1412CT-ND
Quantity Available 4.500
Can ship immediately
Manufacturer

Manufacturer Part Number

416F40022CKR

Description CRYSTAL 40.000 MHZ 8PF SMT
Expanded Description 40MHz ±20ppm Crystal 8pF 100 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 416 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 416
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.018" (0.45mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CTX1412CT

00:39:55 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,26000 7,26
10 6,42300 64,23
50 6,00240 300,12
100 5,30440 530,44
500 5,02524 2.512,62
1.000 4,18770 4.187,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1412TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,68010
  • Digi-Reel® ? : CTX1412DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback